Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1879073-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2917187
Product RangeTHS Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY18.270 (CNY20.6451) |
| 25+ | CNY17.330 (CNY19.5829) |
| 50+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY14.030 (CNY15.8539) |
| 500+ | CNY13.740 (CNY15.5262) |
| 1000+ | CNY13.450 (CNY15.1985) |
| 2500+ | CNY13.150 (CNY14.8595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1879073-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2917187
Product RangeTHS Series
Technical Datasheet
Resistance56ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Length17mm
Product Width17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
17mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
THS Series
Voltage Rating
160V
Temperature Coefficient
± 50ppm/°C
Product Length
17mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
