Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1879456-5Copy
Order Code2917397
Product RangeTE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY974.130 (CNY1,100.7669) |
| 5+ | CNY890.750 (CNY1,006.5475) |
| 10+ | CNY878.380 (CNY992.5694) |
| 25+ | CNY866.000 (CNY978.580) |
Price for:Each
Minimum: 1
Multiple: 1
CNY974.13 (CNY1,100.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1879456-5Copy
Order Code2917397
Product RangeTE Series
Technical Datasheet
Product RangeTE Series
Voltage Rating-
Resistor TechnologyWirewound
Product Length510mm
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TE Series
Resistor Technology
Wirewound
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
-
Product Length
510mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
