Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1676625-5.Copy
Manufacturer Standard Lead Time28 weeks
Order Code2917386
Product RangeHS Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.970 (CNY44.0361) |
| 10+ | CNY27.370 (CNY30.9281) |
| 25+ | CNY25.820 (CNY29.1766) |
| 50+ | CNY24.270 (CNY27.4251) |
| 100+ | CNY21.310 (CNY24.0803) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.97 (CNY44.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1676625-5.Copy
Manufacturer Standard Lead Time28 weeks
Order Code2917386
Product RangeHS Series
Technical Datasheet
Resistance0.05ohm
Product RangeHS Series
Power Rating25W
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.05ohm
Power Rating
25W
Operating Temperature Min
-
Qualification
-
Product Range
HS Series
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014787
