Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1625966-8Copy
Order Code2917376
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY16.590 (CNY18.7467) |
| 500+ | CNY15.230 (CNY17.2099) |
| 1000+ | CNY14.680 (CNY16.5884) |
| 2500+ | CNY14.310 (CNY16.1703) |
Price for:Each
Minimum: 200
Multiple: 200
CNY3,318.00 (CNY3,749.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1625966-8Copy
Order Code2917376
Product RangeHS Series
Technical Datasheet
Resistance150ohm
Product RangeHS Series
Power Rating16W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistance
150ohm
Power Rating
16W
Resistor Technology
Wirewound
Operating Temperature Min
-
Product Range
HS Series
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007053
