Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879075-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917160
Product RangeTHS Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.160 (CNY32.9508) |
| 5+ | CNY26.780 (CNY30.2614) |
| 10+ | CNY24.420 (CNY27.5946) |
| 20+ | CNY23.460 (CNY26.5098) |
| 40+ | CNY22.060 (CNY24.9278) |
| 100+ | CNY20.540 (CNY23.2102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.16 (CNY32.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879075-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917160
Product RangeTHS Series
Technical Datasheet
Resistance0.68ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.68ohm
Resistance Tolerance
± 5%
Voltage Rating
550V
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
Product Range
THS Series
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016511
