Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879074-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917153
Product RangeTHS Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.770 (CNY23.4701) |
| 10+ | CNY19.620 (CNY22.1706) |
| 25+ | CNY18.610 (CNY21.0293) |
| 50+ | CNY16.860 (CNY19.0518) |
| 100+ | CNY15.100 (CNY17.063) |
| 500+ | CNY14.780 (CNY16.7014) |
| 1000+ | CNY14.450 (CNY16.3285) |
| 2500+ | CNY14.120 (CNY15.9556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.77 (CNY23.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879074-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917153
Product RangeTHS Series
Technical Datasheet
Resistance2.2ohm
Product RangeTHS Series
Resistor TerminalsSolder Lug
Voltage Rating265V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width21mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
2.2ohm
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Product Range
THS Series
Voltage Rating
265V
Resistor Type
High Power
Product Width
21mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
