Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879073-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917151
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY20.090 (CNY22.7017) |
| 25+ | CNY19.150 (CNY21.6395) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY14.360 (CNY16.2268) |
| 1000+ | CNY13.760 (CNY15.5488) |
| 2500+ | CNY13.220 (CNY14.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879073-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917151
Technical Datasheet
Resistance1.8ohm
Power Rating10W
Voltage Rating160V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
1.8ohm
Voltage Rating
160V
Resistor Type
High Power
Product Length
17mm
Operating Temperature Max
-
Power Rating
10W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
