Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879071-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917148
Product RangeTHS Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.260 (CNY33.0638) |
| 10+ | CNY27.980 (CNY31.6174) |
| 25+ | CNY26.560 (CNY30.0128) |
| 50+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY21.590 (CNY24.3967) |
| 1000+ | CNY21.470 (CNY24.2611) |
| 2500+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.26 (CNY33.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879071-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917148
Product RangeTHS Series
Technical Datasheet
Resistance1.8ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor MountingChassis Mount
Product Width30mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Resistance Tolerance
± 5%
Product Width
30mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
THS Series
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032156
