Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879071-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY24.880 (CNY28.1144) |
| 500+ | CNY22.910 (CNY25.8883) |
| 1000+ | CNY22.020 (CNY24.8826) |
| 2500+ | CNY21.070 (CNY23.8091) |
Price for:Each
Minimum: 200
Multiple: 200
CNY4,976.00 (CNY5,622.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No1-1879071-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917146
Technical Datasheet
Resistance0.68ohm
Power Rating50W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Height17mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
0.68ohm
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Power Rating
50W
Resistor Technology
Wirewound
Product Height
17mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032228
