Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SMF21K2JT SMD Chip Resistor, 1.2 kohm, ± 5%, 2 W, 2616 [6740 Metric], Metal Film, High Power](https://www.element14.cn/productimages/standard/en_GB/108630605-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF21K2JTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2992112RL
Cut Tape2992112
Product RangeSM Series
Also Known As1-1879011-9
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY3.640 (CNY4.1132) |
| 250+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF21K2JTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2992112RL
Cut Tape2992112
Product RangeSM Series
Also Known As1-1879011-9
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.2kohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
