Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625984-7Copy
Order Code2917347
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.070 (CNY56.5791) |
| 10+ | CNY34.310 (CNY38.7703) |
| 25+ | CNY31.860 (CNY36.0018) |
| 50+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY27.830 (CNY31.4479) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY22.650 (CNY25.5945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.07 (CNY56.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625984-7Copy
Order Code2917347
Technical Datasheet
Power Rating50W
Resistance Tolerance± 5%
Resistor TypeHigh Power
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Power Rating
50W
Resistor Type
High Power
Operating Temperature Max
-
Resistance Tolerance
± 5%
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016067
