Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSUL865970Copy
Manufacturer Standard Lead Time24 weeks
Order Code1659372
Product RangeSUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.670 (CNY840.3471) |
| 5+ | CNY728.800 (CNY823.544) |
| 10+ | CNY713.930 (CNY806.7409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.67 (CNY840.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL865970Copy
Manufacturer Standard Lead Time24 weeks
Order Code1659372
Product RangeSUL Series
Technical Datasheet
Contact Configuration-
Load Current32A
Operating Voltage Max510VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min180VAC
Control Voltage Max240VAC
Product RangeSUL Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SUL865970 is a Power Solid State Contactor for space-saving design and most of loads. It has high immunity and output voltage protection by VDR. Thermal resistance of heat-sink used on this contactor depends on mounting which must be vertical, confinement of the SSR, ventilation (fan) in the cabinet.
- Ready to use with its heat-sink
- Yellow LED visualization on the input
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
240VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
32A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
180VAC
Product Range
SUL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
