Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO942460Copy
Manufacturer Standard Lead Time28 weeks
Order Code4341807
Product Rangeokpac SO9 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.670 (CNY395.1271) |
| 5+ | CNY342.680 (CNY387.2284) |
| 10+ | CNY335.690 (CNY379.3297) |
| 20+ | CNY328.690 (CNY371.4197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.67 (CNY395.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO942460Copy
Manufacturer Standard Lead Time28 weeks
Order Code4341807
Product Rangeokpac SO9 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Rangeokpac SO9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO942460 is a SO9 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 IEC 60335-1/ VDE0700-1; UL-cUL and EN60950/VDE0805. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Output is 12 to 280VAC 25A
- Large control range from 3 to 32VDC with input current limiter, green LED visualization on the input
- Input over-voltage protection, IP20 protection by removable flaps on terminals with optional labels
- 25A thyristor rating, 25A max switching current, to screw type of mounting
- AC on/off zero-cross function
- Switching voltage rate range from 12 to 280VAC
- AC type of relay, screws terminals (power), 1000Mohm typ insulation resistance (25°C, 500VDC)
- Hockey puck standard housing type, PA 6 UL94VO housing material
- Ambient temperature range from -55 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
okpac SO9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0749
