Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSMT8620520Copy
Manufacturer Standard Lead Time23 weeks
Order Code2886588
Product RangeSMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,136.160 (CNY1,283.8608) |
| 5+ | CNY1,107.100 (CNY1,251.023) |
| 10+ | CNY1,076.870 (CNY1,216.8631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,136.16 (CNY1,283.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSMT8620520Copy
Manufacturer Standard Lead Time23 weeks
Order Code2886588
Product RangeSMT Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max520VAC
Relay MountingPanel Mount
Relay TerminalsConnector, Spring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeSMT Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520VAC
Relay Terminals
Connector, Spring
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SMT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
