Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSKA10440Copy
Manufacturer Standard Lead Time22 weeks
Order Code2251792
Product RangeSKA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.180 (CNY292.8734) |
| 5+ | CNY252.550 (CNY285.3815) |
| 10+ | CNY245.650 (CNY277.5845) |
| 20+ | CNY245.170 (CNY277.0421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.18 (CNY292.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA10440Copy
Manufacturer Standard Lead Time22 weeks
Order Code2251792
Product RangeSKA Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max460V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12V
Control Voltage Min2.5VDC
Control Voltage Max10VDC
Product RangeSKA Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SKA10440 is a PCB-mounting AC Solid State Relay for printed circuit board designed for most types of loads. It has over-voltage protection on output (VDR) to have a high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5.
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A (non permanent)
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
460V
Relay Terminals
Through Hole
Operating Voltage Min
12V
Control Voltage Max
10VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
2.5VDC
Product Range
SKA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
