Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSIT865390Copy
Manufacturer Standard Lead Time31 weeks
Order Code1659373
Product RangeSIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,994.800 (CNY2,254.124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,994.80 (CNY2,254.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSIT865390Copy
Manufacturer Standard Lead Time31 weeks
Order Code1659373
Product RangeSIT Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max520VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min8.5VDC
Control Voltage Max30VDC
Product RangeSIT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SIT865390 is a 3-phase DIN-rail Solid State Relay for all type of loads with integrated heat-sink.
- Back to back thyristors with TMS² technology
- RC+ overvoltage protection by integrated VDR
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
8.5VDC
Product Range
SIT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
