Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No3138Copy
Manufacturer Standard Lead Time10 weeks
Order Code2468187
Product RangeQuick Connect
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.880 (CNY206.6544) |
| 10+ | CNY164.580 (CNY185.9754) |
| 25+ | CNY161.290 (CNY182.2577) |
| 100+ | CNY158.000 (CNY178.540) |
| 250+ | CNY154.710 (CNY174.8223) |
| 500+ | CNY151.420 (CNY171.1046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.88 (CNY206.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No3138Copy
Manufacturer Standard Lead Time10 weeks
Order Code2468187
Product RangeQuick Connect
Technical Datasheet
Current Rating32A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product RangeQuick Connect
Product Overview
The 3138 is a 3-pole Power Entry Connector with screwless terminals and 4-point (quarter turn) locking system. The splash-proof quick connect receptacle has multi-grip cable gland system with moulded-in gasket.
- 50 to 60Hz Frequency
- 6hr Earthing position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
