Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No11962Copy
Manufacturer Standard Lead Time12 weeks
Order Code1212807
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.320 (CNY200.3716) |
| 10+ | CNY155.800 (CNY176.054) |
| 25+ | CNY151.020 (CNY170.6526) |
| 100+ | CNY150.580 (CNY170.1554) |
| 250+ | CNY150.140 (CNY169.6582) |
| 500+ | CNY147.310 (CNY166.4603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.32 (CNY200.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No11962Copy
Manufacturer Standard Lead Time12 weeks
Order Code1212807
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 11962 is a 5-pole Power Entry Connector with maintenance free screwless terminals. The splash-proof quick connect surface -mount socket outlet features cable entry, one at top (open), two at bottom and one rear entry (closed), base of enclosure can rotate 180⁰.
- 50 to 60Hz Frequency
- 6hr Earthing position
- 4 drill-holes prestamped in the base of enclosure
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Surface Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
