Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.140 (CNY145.9282) |
| 10+ | CNY116.220 (CNY131.3286) |
| 25+ | CNY113.900 (CNY128.707) |
| 100+ | CNY111.580 (CNY126.0854) |
| 250+ | CNY109.250 (CNY123.4525) |
| 500+ | CNY106.930 (CNY120.8309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.14 (CNY145.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No11895
Order Code1212790
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Product Overview
The 611895 is a 3-pole cable-mount Power Entry Connector with 6H earthing position. The quick connect socket with top cable entry.
- 240V Voltage rating
- 50 to 60Hz Frequency
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
230V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
