Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No85Copy
Manufacturer Standard Lead Time1 weeks
Order Code1796034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 10000+ | CNY2.770 (CNY3.1301) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.40 (CNY68.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No85Copy
Manufacturer Standard Lead Time1 weeks
Order Code1796034
Technical Datasheet
Supply Voltage28V
Bulb SizeT-1 3/4 (5mm)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
28V
Product Range
-
Bulb Size
T-1 3/4 (5mm)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 85
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
