Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1002MFRMHCopy
Manufacturer Standard Lead Time2 weeks
Order Code4336447
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,365.770 (CNY4,933.3201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,365.77 (CNY4,933.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1002MFRMHCopy
Manufacturer Standard Lead Time2 weeks
Order Code4336447
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Drive Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.437458
