Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPMA12601Copy
Manufacturer Standard Lead Time67 weeks
Order Code3919175
Product RangeSPMA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,070.070 (CNY1,209.1791) |
| 10+ | CNY1,023.000 (CNY1,155.990) |
| 50+ | CNY975.940 (CNY1,102.8122) |
| 100+ | CNY947.700 (CNY1,070.901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,070.07 (CNY1,209.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPMA12601Copy
Manufacturer Standard Lead Time67 weeks
Order Code3919175
Product RangeSPMA Series
Technical Datasheet
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSPMA Series
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SPMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269438
