Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPDL241201Copy
Manufacturer Standard Lead Time35 weeks
Order Code4707528
Product RangeSPDL Series
Your Part Number
11 In Stock
15 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.650 (CNY529.5745) |
| 5+ | CNY429.360 (CNY485.1768) |
| 10+ | CNY425.650 (CNY480.9845) |
| 50+ | CNY411.640 (CNY465.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.65 (CNY529.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPDL241201Copy
Manufacturer Standard Lead Time35 weeks
Order Code4707528
Product RangeSPDL Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSPDL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPDL241201 is a SPDL series single phase compact power supply. This SPDL series of DIN-rail mount power supply encompasses high performance within an extremely compact footprint. It is ideal for installations with limited panel space, industrial equipment, machinery.
- Compact dimensions, high efficiency, flexible installation, high degree of reliability
- High altitude: assures the operating altitude up to 5000m
- Integrated protection: output short circuit, overcurrent, over-voltage, over-temperature protection
- 24V DC output voltage
- 120W output power
- Frequency range: 47Hz to 63Hz
- IP20 ingress protection
- Metal case material
- Operating temperature range from -40 to +80°C
- EN62368-1, UL61010 safety standards
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SPDL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
