Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSA230D020Copy
Manufacturer Standard Lead Time36 weeks
Order Code4710457
Product RangeRSLS Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.500 (CNY165.545) |
| 5+ | CNY142.840 (CNY161.4092) |
| 10+ | CNY139.170 (CNY157.2621) |
| 20+ | CNY135.510 (CNY153.1263) |
| 50+ | CNY131.850 (CNY148.9905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.50 (CNY165.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSA230D020Copy
Manufacturer Standard Lead Time36 weeks
Order Code4710457
Product RangeRSLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingSocket, Through Hole
Relay TerminalsPlug In, PC Pin
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RSLSA230D020 is a RSLS series plug-in/PCB mount solid state relay with an ultra-slim width of 5mm ideally suited for compact spaces in control cabinets and for high-density PCB applications. The relay is held in place or released by a lever mechanism that prevents disconnection of the socket wiring during maintenance.
- Black PA66 (UL94 V0) material
- Polyurethane based resin (UL 94 V0) potting compound
- IP00 touch protection and III overvoltage category
- Rated output voltage: 230V AC (12 - 280V AC) and 600Vp blocking voltage
- Control voltage: 24V DC (15 - 30V DC)
- 2A AC max rated current
- AC switching (zero cross switching)
- Wear-free, long service life
- Fast switching response for precise control and resistant to vibration and shock
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Plug In, PC Pin
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
Socket, Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
RSLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
