Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A48D40Copy
Manufacturer Standard Lead Time16 weeks
Order Code2835483
Product RangeRS1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY483.860 (CNY546.7618) |
| 50+ | CNY474.150 (CNY535.7895) |
| 100+ | CNY464.510 (CNY524.8963) |
Price for:Each
Minimum: 20
Multiple: 20
CNY9,677.20 (CNY10,935.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A48D40Copy
Manufacturer Standard Lead Time16 weeks
Order Code2835483
Product RangeRS1A Series
Technical Datasheet
Load Current40A
Operating Voltage Max530V
Operating Voltage Min42V
Control Voltage Max32VDC
Product RangeRS1A Series
Technical Specifications
Load Current
40A
Operating Voltage Min
42V
Product Range
RS1A Series
Operating Voltage Max
530V
Control Voltage Max
32VDC
Alternatives for RS1A48D40
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075298
