
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.630 (CNY849.3419) |
| 5+ | CNY740.600 (CNY836.878) |
| 10+ | CNY718.550 (CNY811.9615) |
Product Information
Product Overview
RS1A48A80E is a 1-pole, enhanced, solid state relay for resistive loads. The zero cross switching relay with triac output is an inexpensive solution for resistive loads. The zero switching relay switches ON when the sinusoidal voltage crosses zero and switches OFF when the current crosses zero. The LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Typical applications include plastic injection machines, extrusion machines, blow moulding machines, thermoformers, dryers, electrical ovens, fryers, shrink tunnels, air handling units, reflow ovens, ambient heating, coffee machines. Standard compliances include LVD: EN 60947-4-3, EMCD:EN 60947-4-3, EE:EN 60947-4-3, EMC:EN 60947-4-3, cURus:UL508 Recognized (E80573), NRNT2, NRNT8, CSA: C22.2 No. 14 (204075).
- Integrated overvoltage protection on output
- LED for control presence indication
- Self-lifting terminals
- Rated voltage: 24 - 528V AC, 800Vp
- Control voltage: 80 - 250V AC
- Rated current: 80A AC (3200A²s)
- Noryl GFN 1, black material, panel mounting
- Operating temperature range from -20°C to +70°C
- Operational frequency range from 45 to 65Hz
Technical Specifications
SPST-NO
528VAC
Screw
42VAC
250VAC
No SVHC (21-Jan-2025)
80A
Panel Mount
Zero Crossing
80VAC
RS1A Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
