Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2835575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY147.290 (CNY166.4377) |
| 50+ | CNY144.320 (CNY163.0816) |
| 100+ | CNY141.430 (CNY159.8159) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,472.90 (CNY1,664.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2835575
Technical Datasheet
Contact Configuration-
Load Current3A
Switching ModeRandom Turn On
Control Voltage Min3VDC
Control Voltage Max32VDC
Technical Specifications
Contact Configuration
-
Switching Mode
Random Turn On
Control Voltage Max
32VDC
Load Current
3A
Control Voltage Min
3VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
