Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E48V50Copy
Manufacturer Standard Lead Time31 weeks
Order Code4559647
Product RangeRM1E Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,553.100 (CNY1,755.003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,553.10 (CNY1,755.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E48V50Copy
Manufacturer Standard Lead Time31 weeks
Order Code4559647
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max550VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min200VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeRM1E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
550VAC
Relay Terminals
Screw
Operating Voltage Min
200VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
0VDC
Product Range
RM1E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
