Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1D200D20Copy
Manufacturer Standard Lead Time3 weeks
Order Code3585640
Product RangeRM1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY711.620 (CNY804.1306) |
| 50+ | CNY697.400 (CNY788.062) |
| 100+ | CNY683.180 (CNY771.9934) |
Price for:Each
Minimum: 20
Multiple: 20
CNY14,232.40 (CNY16,082.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1D200D20Copy
Manufacturer Standard Lead Time3 weeks
Order Code3585640
Product RangeRM1D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Max32VDC
Product RangeRM1D Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Switching Mode
DC Switch
Control Voltage Max
32VDC
Load Current
20A
Relay Mounting
Panel Mount
Operating Voltage Min
1VDC
Product Range
RM1D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08694
