Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48D50Copy
Manufacturer Standard Lead Time29 weeks
Order Code4559601
Product RangeRM1A Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.860 (CNY620.2118) |
| 5+ | CNY542.380 (CNY612.8894) |
| 10+ | CNY535.900 (CNY605.567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY548.86 (CNY620.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48D50Copy
Manufacturer Standard Lead Time29 weeks
Order Code4559601
Product RangeRM1A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RM1A48D50 is an industrial, solid state 1-phase relay with an antiparallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero.
- 4 - 32V DC control voltage, 1200Vp blocking voltage
- 480V ACrms rated operating voltage
- 50A Arms rated operational current
- Operational frequency range from 45 to 65Hz and 4000Vrms isolation (input to output)
- Zero cross output switching mode
- Direct copper bonding (DCB) technology
- LED indication, built-in varistor, self-lifting terminals
- Clip-on IP 20 protection cover
- UR, cUR, CSA, CCC, EAC approved
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RM1A Series
Alternatives for RM1A48D50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
