Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A23D125Copy
Manufacturer Standard Lead Time21 weeks
Order Code2835556
Product RangeRAM1A Series
Your Part Number
100 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY865.590 (CNY978.1167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY865.59 (CNY978.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A23D125Copy
Manufacturer Standard Lead Time21 weeks
Order Code2835556
Product RangeRAM1A Series
Technical Datasheet
Contact Configuration-
Load Current125A
Operating Voltage Max265VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRAM1A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (08-Jul-2021)
Load Current
125A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RAM1A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
