Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A23D40C.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3218999
Product RangeRA2A Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.800 (CNY800.944) |
| 5+ | CNY691.060 (CNY780.8978) |
| 10+ | CNY673.320 (CNY760.8516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY708.80 (CNY800.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A23D40C.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3218999
Product RangeRA2A Series
Technical Datasheet
Load Current40A
Operating Voltage Max265VAC
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Max32VDC
Product RangeRA2A Series
Technical Specifications
Load Current
40A
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Product Range
RA2A Series
Operating Voltage Max
265VAC
Switching Mode
Zero Crossing
Control Voltage Max
32VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669
