Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CND10PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4305995
Product RangePH18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.820 (CNY571.5766) |
| 5+ | CNY472.620 (CNY534.0606) |
| 10+ | CNY465.140 (CNY525.6082) |
| 25+ | CNY457.660 (CNY517.1558) |
| 50+ | CNY448.510 (CNY506.8163) |
| 100+ | CNY439.360 (CNY496.4768) |
| 500+ | CNY430.210 (CNY486.1373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.82 (CNY571.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CND10PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4305995
Product RangePH18 Series
Technical Datasheet
Sensing Range Max1m
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodDiffuse Reflective
Product RangePH18 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PH18CND10PAM1SA is a photoelectrics diffuse-reflective sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is PNP and the output switching function is NO and NC.
- M18 Square type housing style, 1m range, plug connection (M12, 4-pin)
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, IP67, IP69K degree of protection
- LED indication for output, stability and power ON, temperature drift is ≤ 0.2%/°C
- Reverse polarity, short circuit and transient protection, hysteresis is ≤ 20%
- Ripple is ≤ 10%, no load supply current is ≤ 25mA at 24VDC, off-state current is ≤ 100µA
- InGaAlP, LED, 625nm light source, red, modulated light type
- 500Hz operating frequency, rated insulation voltage is 500VAC (rms) IEC protection class III
- cULus (UL508), supply class 2 approval, ±2° sensing angle
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
1m
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PH18 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02025
