Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CNB20PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4305992
Product RangePH18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.580 (CNY792.7854) |
| 5+ | CNY687.550 (CNY776.9315) |
| 10+ | CNY673.520 (CNY761.0776) |
| 25+ | CNY659.490 (CNY745.2237) |
| 50+ | CNY645.460 (CNY729.3698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.58 (CNY792.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CNB20PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4305992
Product RangePH18 Series
Technical Datasheet
Sensing Range Max200mm
Sensing MethodDiffuse Reflective, Background Suppression
Sensor Output TypePNP / SPST-NO / SPST-NC
Product RangePH18 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PH18CNB20PAM1SA is a photoelectrics diffuse-reflective sensor with a background suppression sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is NO and NC.
- M18 Square type housing, 200mm range, plug connection
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output and power ON, excellent colour matching, temperature drift is 0.2%/°C
- Reverse polarity, short circuit and transients protection, hysteresis is ≤ 10%
- Continuous output current is 100mA, off-state current is ≤ 100µA
- InGaAlP, LED, 625nm light source, red, modulated light type, 500Hz operating frequency
- cULus (UL508)supply class 2 approval, IP67, IP69K ((IEC 60529;60947-1) degree of protection
- Power ON delay is ≤ 100ms, voltage drop is ≤ 2VDC at Ie max
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Diffuse Reflective, Background Suppression
Product Range
PH18 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02049
