Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15PPM5DUCopy
Manufacturer Standard Lead Time17 weeks
Order Code4305971
Product RangePD30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.300 (CNY798.119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY706.30 (CNY798.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15PPM5DUCopy
Manufacturer Standard Lead Time17 weeks
Order Code4305971
Product RangePD30 Series
Technical Datasheet
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodThrough Beam
Product RangePD30 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PD30CNT15PPM5DU is a photoelectrics through-beam sensor. This sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The teach-in function for adjustment of the sensitivity makes the sensor highly flexible. The mute function can be used for testing the sensor for malfunctioning, disconnection, optical axis adjustment, and dusty and dirty lenses.
- Housing (W x H x D) is 10 x 30 x 20mm, plug connection, 15m range
- Miniature sensor range, sensitivity adjustment by teach-in programming
- Supply voltage range from 10 to 30VDC, PNP (make or break switching)
- LED indication for output, stability and power ON, excellent EMC performance
- Reverse polarity, short circuit and transients protection, mute function (sensor blanking) emitter
- Dust alarm output - receiver, ripple is 10%, supply current is 25mA
- Light source is GaAIAs, LED, 880nm, light type is infrared, modulated
- Off-state current is 100µA, operating frequency is 1000Hz, power on delay is 300ms
- Voltage drop is 2.5VDC at 100mA, cULus (UL508) approval
- Operating ambient temperature range from -25°C to +55°C
Technical Specifications
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PD30 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
