Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNP60PAM5SACopy
Manufacturer Standard Lead Time17 weeks
Order Code4305996
Product RangePD30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.510 (CNY582.5263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.51 (CNY582.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNP60PAM5SACopy
Manufacturer Standard Lead Time17 weeks
Order Code4305996
Product RangePD30 Series
Technical Datasheet
Sensing Range Max6m
Sensing MethodPolarized Retroreflective
Sensor Output TypePNP / SPST-NO / SPST-NC
Product RangePD30 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PD30CNP60PAM5SA is a photoelectrics retro-reflective, polarized sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP, and the output switching function is NO and NC output.
- Housing (W x H x D) is 10 x 30 x 20mm, plug connection, 6m range
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output, stability and power ON, temperature drift is 0.2%/°C
- Reverse polarity, short circuit and transients protection, hysteresis is 5% to 20%
- Ripple is 10%, continuous output current is 100mA, off-state current is 100µA
- Light source is InGaAIP, LED, 625nm, light type is red, modulated
- Operating frequency is 1000Hz, cULus (UL508 + CSA) approval
- Rated insulation voltage is 500VAC (rms), IP67 (IEC 60529; 60947-1) degree of protection
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
6m
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Polarized Retroreflective
Product Range
PD30 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01636
