
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.250 (CNY1,034.2325) |
| 5+ | CNY885.250 (CNY1,000.3325) |
| 10+ | CNY857.220 (CNY968.6586) |
| 25+ | CNY840.080 (CNY949.2904) |
| 50+ | CNY822.940 (CNY929.9222) |
| 100+ | CNY805.790 (CNY910.5427) |
Product Information
Product Overview
PD30CNB25PAM5PS is a photoelectrics, background suppression reflective-point spot sensor. It is designed for use in applications where a compact light beam without "halo" light is required to assure a high sensing performance. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type PNP features both N.O. and N.C. output. It detects the presence or absence of objects by cutting off the background information. The detection distance is very independent of the colour of the object to detect. The point spot light source removes halo light and increases detection reliability.
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, make and break switching function
- Power supply necessary only on one side of the application
- Photoelectric sensor, rectangular plastic housing
- Normal trimmer (back trimmer), diffuse reflective, background suppression
- 25cm distance, output is N.O. and N.C, M8 connector
- Rated operational voltage is 10 to 30VDC (ripple included), ripple is ≤ 10%
- Continuous output current is <lt/> 100mA, short circuit, reverse polarity and transients protection
- 500Hz operating frequency, IP67 degree of protection, light source is 621nm
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
250mm
Diffuse Reflective, Background Suppression
4 Pin M8 Connector
30V
PNP / SPST-NO / SPST-NC
PD30 Series
10V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
