Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAM03DB1RAU24Copy
Order Code4715700
Product RangePAM03 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,620.330 (CNY2,960.9729) |
| 5+ | CNY2,537.360 (CNY2,867.2168) |
| 10+ | CNY2,486.620 (CNY2,809.8806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,620.33 (CNY2,960.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAM03DB1RAU24Copy
Order Code4715700
Product RangePAM03 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max0
Sensing MethodThrough Beam
Output TypeSPDT-NO / SPDT-NC
Product RangePAM03 Series
Connection MethodSpring Terminal Connector
Supply Voltage Min24VDC
Supply Voltage Max42VDC
Light SourceInfrared LED
Qualification-
IP RatingIP20
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PAM03 Series
Supply Voltage Min
24VDC
Light Source
Infrared LED
IP Rating
IP20
Operating Temperature Max
50°C
Sensing Distance Max
0
Output Type
SPDT-NO / SPDT-NC
Connection Method
Spring Terminal Connector
Supply Voltage Max
42VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
