Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CLD01TOCopy
Manufacturer Standard Lead Time19 weeks
Order Code7692535
Product RangePA18 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,182.150 (CNY1,335.8295) |
| 5+ | CNY1,131.680 (CNY1,278.7984) |
| 10+ | CNY1,101.390 (CNY1,244.5707) |
| 25+ | CNY1,071.110 (CNY1,210.3543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,182.15 (CNY1,335.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CLD01TOCopy
Manufacturer Standard Lead Time19 weeks
Order Code7692535
Product RangePA18 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max100mm
Sensing Distance Max400mm
Sensing MethodDiffuse Reflective
Sensor Output TypeSCR
Output Type2-Wire, NO / NC
Product RangePA18 Series
Supply Voltage DC Min-
Connection MethodCable
Supply Voltage DC Max-
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
400mm
Sensor Output Type
SCR
Product Range
PA18 Series
Connection Method
Cable
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Range Max
100mm
Sensing Method
Diffuse Reflective
Output Type
2-Wire, NO / NC
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
