Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD10PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4306000
Product RangePA18 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.360 (CNY550.7168) |
| 5+ | CNY455.380 (CNY514.5794) |
| 10+ | CNY448.170 (CNY506.4321) |
| 25+ | CNY440.950 (CNY498.2735) |
| 50+ | CNY432.140 (CNY488.3182) |
| 100+ | CNY423.320 (CNY478.3516) |
| 500+ | CNY414.500 (CNY468.385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.36 (CNY550.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD10PAM1SACopy
Manufacturer Standard Lead Time16 weeks
Order Code4306000
Product RangePA18 Series
Technical Datasheet
Sensing Range Max1m
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodDiffuse Reflective
Product RangePA18 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PA18CAD10PAM1SA is a photoelectrics, diffuse-reflective sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is NO and NC.
- M18 axial type housing, 1m range, plug connection
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, IP67, IP69K degree of protection
- LED indication for output, stability and power on, temperature drift is 0.2%/ºC
- Reverse polarity, short circuit and transients protection, hysteresis is 20%
- Ripple is 10%, continuous output current is 100mA, off-state current is 100µA
- Voltage drop is 2VDC at 100mA, InGaAlP, LED, 625nm, light type is red, modulated light source
- Operating frequency is 500Hz, power on delay is 100ms, sensing angle is ±2°
- cULus (UL508) supply class 2 approval, IP67, IP69K degree of protection
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
1m
Sensing Method
Diffuse Reflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PA18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
