Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-8-PAM03Copy
Manufacturer Standard Lead Time20 weeks
Order Code4715698
Product RangeMOFT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY819.730 (CNY926.2949) |
| 5+ | CNY792.860 (CNY895.9318) |
| 10+ | CNY767.750 (CNY867.5575) |
| 25+ | CNY752.400 (CNY850.212) |
| 50+ | CNY737.040 (CNY832.8552) |
| 100+ | CNY721.690 (CNY815.5097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY819.73 (CNY926.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-8-PAM03Copy
Manufacturer Standard Lead Time20 weeks
Order Code4715698
Product RangeMOFT Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output TypeNPN
Product RangeMOFT Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MOFT Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Sensing Distance Max
20m
Output Type
NPN
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
