Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS18L50F08NOB2E1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3858782
Product RangeICS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY917.530 (CNY1,036.8089) |
| 5+ | CNY877.970 (CNY992.1061) |
| 10+ | CNY854.230 (CNY965.2799) |
| 25+ | CNY830.500 (CNY938.465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY917.53 (CNY1,036.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS18L50F08NOB2E1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3858782
Product RangeICS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Operating Temperature Max85°C
Thread Size - MetricM18 x 1
Sensing Distance Min-
Sensor Output TypeNPN / SPST-NO
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage DC Min8V
Supply Voltage DC Max60V
Supply Voltage Min0
Supply Voltage Max60VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICS Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
8V
Supply Voltage Min
0
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Product Range
ICS Series
Sensing Range Max
8mm
Thread Size - Metric
M18 x 1
Sensor Output Type
NPN / SPST-NO
Sensing Distance Nom
8mm
Supply Voltage DC Max
60V
Supply Voltage Max
60VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472
