Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF12L45N08M1IO.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145923
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.500 (CNY643.535) |
| 5+ | CNY544.950 (CNY615.7935) |
| 10+ | CNY530.210 (CNY599.1373) |
| 25+ | CNY515.480 (CNY582.4924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.50 (CNY643.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF12L45N08M1IO.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145923
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypePush Pull, NPN / PNP, SPST-NO / SPST-NC
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
85°C
Thread Size - Metric
M12
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
Push Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
