Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30N22POM1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4306023
Product RangeICB Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.190 (CNY550.5247) |
| 5+ | CNY471.220 (CNY532.4786) |
| 10+ | CNY456.310 (CNY515.6303) |
| 25+ | CNY447.190 (CNY505.3247) |
| 50+ | CNY438.060 (CNY495.0078) |
| 100+ | CNY428.940 (CNY484.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.19 (CNY550.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30N22POM1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4306023
Product RangeICB Series
Technical Datasheet
Sensing Range Max22mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM30 x 1.5
Sensing Distance Max-
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom22mm
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeICB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB30S30N22POM1 is a proximity inductive sensor. It is a family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Plug connection, short body style, 22mm rated operating distance
- Sensing distance is 15 to 22mm, rated operational voltage is 10 to 36VDC
- LED indication for output ON, short-circuit and overload, according to IEC 60947-5-2
- Reverse polarity, short circuit, transients protection, CSA certified for hazardous locations
- Laser engraved on front cap, permanently legible, ripple is 10%
- OFF-state current is 50μA, no load supply current is 15mA
- Power on delay is 300ms, operating frequency is 1000Hz
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front cap)
- IP67 degree of protection, tightening torque is 25Nm
- Operating ambient temperature range from -40°C to +70°C
Technical Specifications
Sensing Range Max
22mm
Operating Temperature Max
70°C
Thread Size - Metric
M30 x 1.5
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
22mm
Supply Voltage DC Max
36V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
ICB Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10944
