Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB18S30F08POM1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4306027
Product RangeICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.400 (CNY426.462) |
| 5+ | CNY352.630 (CNY398.4719) |
| 10+ | CNY347.050 (CNY392.1665) |
| 25+ | CNY341.470 (CNY385.8611) |
| 50+ | CNY334.650 (CNY378.1545) |
| 100+ | CNY327.820 (CNY370.4366) |
| 500+ | CNY320.990 (CNY362.7187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.40 (CNY426.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB18S30F08POM1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4306027
Product RangeICB Series
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM8
Sensing Distance Max-
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage DC Max36V
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB18S30F08POM1 is a proximity inductive sensor. It is a family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Plug connection, short body style, 8mm rated operating distance
- Rated operational voltage is 10 to 36VDC, LED indication for output on
- Reverse polarity, short circuit, transients protection, according to IEC 60947-5-2
- Laser engraved on front cap, permanently legible, CSA certified for hazardous locations
- Ripple is 10%, off-state current is 50μA
- No load supply current is 15mA, power on delay is 20ms
- Operating frequency is 1500Hz, repeat accuracy is 10%
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front)
- IP67 degree of protection, voltage transient is 1kV/0.5J
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
70°C
Thread Size - Metric
M8
Sensor Output Type
PNP-NO
Sensing Distance Nom
8mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
ICB Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04636
