Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEMS10AV5O1XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4880599
Product RangeEMS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,182.690 (CNY6,986.4397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,182.69 (CNY6,986.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEMS10AV5O1XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4880599
Product RangeEMS Series
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage120VAC to 277VAC, 208VAC to 480VAC
Energy Meter MountingDIN Rail
Product RangeEMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
120VAC to 277VAC, 208VAC to 480VAC
Product Range
EMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
