Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1805TBOSSCopy
Manufacturer Standard Lead Time61 weeks
Order Code3868784
Product RangeEI Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,210.100 (CNY1,367.413) |
| 5+ | CNY1,157.930 (CNY1,308.4609) |
| 10+ | CNY1,126.620 (CNY1,273.0806) |
| 25+ | CNY1,095.310 (CNY1,237.7003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,210.10 (CNY1,367.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1805TBOSSCopy
Manufacturer Standard Lead Time61 weeks
Order Code3868784
Product RangeEI Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSCR
Supply Voltage DC Min-
Sensing Distance Nom5mm
Supply Voltage Min20VAC
Supply Voltage DC Max-
Supply Voltage Max265VAC
Sensor Output TypeSCR, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeEI Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
SCR
Sensing Distance Nom
5mm
Supply Voltage DC Max
-
Sensor Output Type
SCR, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
EI Series
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
-
Supply Voltage Min
20VAC
Supply Voltage Max
265VAC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121565
