Print Page
M22759/16-20-9
Wire, Stranded, Hook Up, MIL Spec M22759/16, 600V, ETFE, White, 20 AWG, 19 x 32AWG, 328 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-20-9Copy
Manufacturer Standard Lead Time6 weeks
Order Code2778530
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,122.000 (CNY1,267.860) |
| 5+ | CNY1,010.950 (CNY1,142.3735) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,122.00 (CNY1,267.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-20-9Copy
Manufacturer Standard Lead Time6 weeks
Order Code2778530
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.57mm
Approval SpecificationMIL-W-22759/16
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
M22759/16-20-9 is an extruded ETFE insulation wire for aerospace and other applications requiring lightweight, tight diameter tolerances, and enhanced mechanical toughness. The ETFE insulation also provides exceptional resistance to radiation and chemicals.
- Voltage rating is 600V
- Temperature rating range from -55 to 150°C
- Tin-plated copper conductor
- 20AWG wire size, 19/32 strands
- 0.97mm conductor diameter
- 1.57mm maximum insulation diameter
Technical Specifications
Jacket Material
ETFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.57mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759/16
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9209