Print Page
M16878/6-BEE-6
Wire, Stranded, Hook Up, MIL Spec M16878/6, Thin Wall Type ET, PTFE, Blue, 24 AWG, 19 x 36AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BEE-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code2778503
Product RangeMIL-W-16878 Wire
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.970 (CNY1,143.5261) |
| 5+ | CNY911.810 (CNY1,030.3453) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,011.97 (CNY1,143.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BEE-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code2778503
Product RangeMIL-W-16878 Wire
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.97mm
Approval SpecificationMIL-W-16878/6 (Type ET)
Product RangeMIL-W-16878 Wire
Product Overview
The M16878/6-BEE-6 from CarlisleIT is a MIL-W-16878 (Type ET) hook-up wire. MIL-W-16878 (Type ET) hook-up wire has extruded PTFE insulation (thin wall thickness) for high temperature applications. PTFE insulation offers high reliability with excellent thermal stability and chemical resistance.
- Voltage rating is 250V
- Extruded PTFE with 0.006"(0.15mm) wall thickness
- Silver plated coated copper conductor
- 24AWG (19 x 36) stranded copper wire conductor
- Temperature range from -55°C to 200°C
- Blue colour insulation
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/6 (Type ET)
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
100m
Voltage Rating
250V
External Diameter
0.97mm
Product Range
MIL-W-16878 Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445