Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-9-VCopy
Manufacturer Standard Lead Time11 weeks
Order Code2675552
Product RangeCurvette R Series
Your Part Number
1,224 In Stock
912 more incoming. You can reserve stock now
1,224 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
| 10+ | CNY20.970 (CNY23.6961) |
| 25+ | CNY19.780 (CNY22.3514) |
| 50+ | CNY18.920 (CNY21.3796) |
| 100+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.29 (CNY27.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-9-VCopy
Manufacturer Standard Lead Time11 weeks
Order Code2675552
Product RangeCurvette R Series
Technical Datasheet
Contact ConfigurationSPST
IlluminationNon Illuminated
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Voltage VAC125V
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Diameter-
Technical Specifications
Contact Configuration
SPST
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Panel Cutout Height
28.6mm
Illumination
Non Illuminated
Product Range
Curvette R Series
Contact Voltage VDC
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
